TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-222
- Distrelec Article No.:
- 304-64-691
- Mfr. Part No.:
- 1-5175474-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€253.33
(exc. VAT)
€311.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €253.33 | €21.111 |
*price indicative
- RS Stock No.:
- 526-222
- Distrelec Article No.:
- 304-64-691
- Mfr. Part No.:
- 1-5175474-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Termination Type | IDC | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Termination Type IDC | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The TE Connectivity board-to-board connector seamlessly integrates functionality and efficiency, making it an essential component for modern electronic applications. Engineered with precision, it offers robust performance in demanding environments. The unique design ensures reliable connections, facilitating seamless data transfer across various systems. Its low halogen content aligns with environmental standards, ensuring sustainability alongside high performance. With a design optimised for wave solder capability, it supports versatile manufacturing processes, appealing to a broad range of engineering needs. Ideal for applications that require compact, reliable interconnect solutions, it stands out in the CHAMP 0.050 Series I for its innovative features and compliance with industry regulations.
Features low halogen content, ensuring environmental safety
Optimised for wave solder processes, enhancing manufacturing flexibility
Designed for secure connections, minimising the risk of data loss
Complies with EU RoHS standards, reflecting commitment to sustainability
Part of the CHAMP .050 Series I, known for its reliability and performance
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
