TE Connectivity 1-1045 Series Straight Panel Housing, 16 Contact(s)
- RS Stock No.:
- 468-160
- Distrelec Article No.:
- 304-54-829
- Mfr. Part No.:
- 1-104503-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€229.87
(exc. VAT)
€282.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.87 | €3.065 |
*price indicative
- RS Stock No.:
- 468-160
- Distrelec Article No.:
- 304-54-829
- Mfr. Part No.:
- 1-104503-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 1-1045 | |
| Number of Contacts | 16 | |
| Orientation | Straight | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Mount Type | Panel | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 1-1045 | ||
Number of Contacts 16 | ||
Orientation Straight | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Mount Type Panel | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced connector housing is designed to meet the demands of modern connectivity solutions. The 16 MTE pin housing features a robust design that ensures reliable performance in various applications. Ideal for environments where space is limited, it allows for efficient assembly and enhances electrical performance. With compliance to EU RoHS and ELV directives, it promises safety and environmental responsibility, making it a preferred choice for professionals. Additionally, its compatibility with several parts simplifies inventory management and ensures flexibility in design. This connector housing is not just a component; it's a crucial element that upholds the integrity of your electrical systems, ensuring that they operate seamlessly.
Compact design facilitates easy integration into tight spaces
Robust construction enhances durability and reliability
Compliant with stringent EU directives for environmental safety
Wide compatibility with various TE parts streamlines assembly
Designed for optimal electrical performance in demanding applications
Perfect for both new designs and upgrades to existing systems
Related links
- TE Connectivity 172258 Series Straight Housing Shrouded
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Housing, 16 Contact(s)
- TE Connectivity 350427-1 Series Vertical Through Hole Housing 4.95 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Straight Cable Housing 3 mm Pitch Unshrouded
- TE Connectivity 3165 Series Straight Panel Housing 3.96 mm Pitch Shrouded
- TE Connectivity 1044 Series Straight Through Hole Header Unshrouded
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 2 mm Pitch Shrouded
