TE Connectivity 172258 Series Straight Housing, 16 Contact(s), Shrouded

Subtotal (1 tray of 40 units)*

€208.19

(exc. VAT)

€256.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€208.19€5.205

*price indicative

RS Stock No.:
469-549
Distrelec Article No.:
304-49-397
Mfr. Part No.:
172258-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

172258

Number of Contacts

16

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
JP
The TE Connectivity cap assembly is designed to meet the demands of modern connectivity applications in various electronic devices. Engineered for reliability, this assembly offers a robust solution for signal integrity while ensuring compliance with industry standards. Its thoughtful construction allows for efficient wave soldering processes, capable of withstanding temperatures of up to 240°C. The assembly embodies TE Connectivity's dedication to quality, featuring low halogen materials that further enhance its environmentally conscious profile. Users can trust this component to provide dependable performance, making it a preferred choice for both engineers and manufacturers seeking high standards in electronic assemblies.

Constructed from materials with low halogen content for enhanced safety

Compatible with a wide range of TE Connectivity parts for versatile use

Supports efficient manufacturing processes with wave solder capability

Offers a dependable solution for maintaining signal integrity in connectors

Complies with EU RoHS and ELV directives for environmentally friendly use

Designed to cater to various applications requiring reliable connector assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy