TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-315
- Distrelec Article No.:
- 304-53-962
- Mfr. Part No.:
- 2842154-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 216 units)*
€266.22
(exc. VAT)
€327.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €266.22 | €1.233 |
*price indicative
- RS Stock No.:
- 468-315
- Distrelec Article No.:
- 304-53-962
- Mfr. Part No.:
- 2842154-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies precision engineering tailored for robust electrical connections. With its right-angle orientation and board-to-board design, it ensures efficient connectivity without compromising space. The 8-position configuration, combined with a 2 mm centreline, optimises circuit board layout while allowing for seamless integration in various applications. Engineered for durability, this header features gold plating over nickel underplating, ensuring a reliable connection that withstands environmental stressors. The through-hole soldering method provides additional stability, making it a preferred choice for complex electronic systems. Ideal for demanding industries, this component guarantees consistent performance in high-voltage scenarios, with an operating voltage of 125 VAC.
Right angle design facilitates space efficient installation
Breakaway header design allows for targeted connections
Optimised for both usability and reliable signal integrity
Constructed from thermoplastic material for durability
Features gold plated contacts to improve conductivity
High operational voltage capacity meets industry demands
Thermal stability suited for a wide temperature range
Compatible with various PCB thicknesses for flexible design
Streamlined for easy pick and place assembly
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
