TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 504-277
- Distrelec Article No.:
- 304-53-950
- Mfr. Part No.:
- 2842115-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 144 units)*
€264.71
(exc. VAT)
€325.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €264.71 | €1.838 |
*price indicative
- RS Stock No.:
- 504-277
- Distrelec Article No.:
- 304-53-950
- Mfr. Part No.:
- 2842115-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide reliable and efficient Board-to-Board connectivity in a compact right-angle configuration. With its 8 positions and a 2 mm centreline, this connector ensures optimal alignment and space management for your PCB designs. The breakaway feature allows for flexible installation while the gold plating guarantees superior conductivity and enhanced durability. Ideal for applications requiring high performance in limited spaces, this connector is engineered to withstand challenging environmental conditions, making it suitable for diverse industry standards. It seamlessly integrates into various assemblies, supporting signal circuit applications while enhancing overall performance, ensuring a strong connection and dependable operation.
Breakaway design offers flexibility during assembly
Ideal for applications in compact high density environments
Enhances signal integrity with gold plated contacts
Right angle orientation optimises PCB layout efficiency
Constructed from high quality thermoplastic for durability
Supports a broad operating temperature range for versatile use
Designed for through hole solder termination for secure connections
Compliant with distinguished standards for quality assurance
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
