TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-049
- Distrelec Article No.:
- 304-53-942
- Mfr. Part No.:
- 2842111-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 480 units)*
€294.95
(exc. VAT)
€362.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €294.95 | €0.614 |
*price indicative
- RS Stock No.:
- 507-049
- Distrelec Article No.:
- 304-53-942
- Mfr. Part No.:
- 2842111-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 3 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for right-angle, board-to-board connections, featuring a compact and efficient configuration that accommodates three positions with a 2 mm pitch. This versatile connector operates seamlessly in various applications, boasting a gold-plated contact that ensures reliable electrical performance. With its breakaway header type and through-hole solder termination, it provides robust mechanical support alongside easy assembly. Constructed from durable PA9T GF housing material, this header meets high-temperature ratings and maintains operational integrity across a wide temperature range, making it ideal for demanding environments. Additionally, compliance with international standards ensures this connector is suitable for a multitude of projects, ensuring longevity and reliability in electronic assemblies.
Designed for easy integration into PCB layouts
High voltage capability enhances application versatility
Breakaway function allows flexibility in manufacturing and design
Supports a range of temperatures to suit various operational contexts
Compact dimensions save precious PCB real estate
Durable construction facilitates long term reliability
Gold contact plating promotes better conductivity and corrosion resistance
Filtration design accommodates easy assembly and handling
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
