TE Connectivity 2-1658 Series Straight Cable PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-223
- Distrelec Article No.:
- 304-48-721
- Mfr. Part No.:
- 2-1658527-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€299.30
(exc. VAT)
€368.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €299.30 | €2.993 |
*price indicative
- RS Stock No.:
- 469-223
- Distrelec Article No.:
- 304-48-721
- Mfr. Part No.:
- 2-1658527-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-1658 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-1658 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connectors are engineered for wire-to-board applications, offering a reliable solution for 12-position connections with a .1 inch centreline. Designed for ease of use, these connectors facilitate insulation displacement terminations, ensuring quick and efficient set-up while maintaining robust performance. With a two-row configuration, they provide versatility for various circuit applications, making them ideal for signal transmission. The connectors' blue housing and thoughtful design enhancements promote durability and mating reliability, catering to diverse installation needs across electronic systems. They are suitable for environments where performance under temperature extremes of -55 to 125 °C is crucial. The connectors comply with several environmental directives, demonstrating a commitment to sustainability in electronic design.
Designed for effortless integration with ribbon cables
Offers reliable signal transmission with minimal interference
Features a secure polarisation for consistent connection
Constructed from durable materials to withstand wear and tear
Enables quick assembly with minimal tools required
Suitable for a wide range of electronic applications
Compliant with EU directives ensuring environmental safety
Effective in high-temperature and demanding operational conditions
Related links
- TE Connectivity 3-1658 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1116 Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 2-8266 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
