TE Connectivity 1-828 Series Vertical Board PCB Header, 8 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 469-427
- Distrelec Article No.:
- 304-49-308
- Mfr. Part No.:
- 1-828582-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€231.92
(exc. VAT)
€285.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €231.92 | €2.319 |
*price indicative
- RS Stock No.:
- 469-427
- Distrelec Article No.:
- 304-49-308
- Mfr. Part No.:
- 1-828582-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-828 | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-828 | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity 2X 8P Latch connector is designed for reliable performance in various electronic applications, ensuring secure and stable connections. Made with precision engineering, it offers durability and ease of use, making it an ideal choice for both professional and hobbyist projects. The product's robust construction means it withstands demanding environments, providing peace of mind during operation. Its compact design and specific pin configuration provide versatility for a wide range of connectivity needs, ensuring compatibility with existing systems. Whether it's for prototyping or final production, this connector is engineered to facilitate seamless integration in any electronic assembly.
Designed for optimal performance in diverse applications
Offers a compact design for space-efficient installations
Manufactured with high-quality materials for durability
Enables secure connections with a reliable latch mechanism
Versatile pin configuration suitable for various setups
Ideal for both prototyping and production environments
Supports wave soldering capabilities up to 265°C
Related links
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 1-102 Series Vertical Board PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
