TE Connectivity Dualobe Series Straight Through Hole PCB Connector
- RS Stock No.:
- 469-530
- Distrelec Article No.:
- 303-31-489
- Mfr. Part No.:
- 1589815-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€676.98
(exc. VAT)
€832.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.98 |
*price indicative
- RS Stock No.:
- 469-530
- Distrelec Article No.:
- 303-31-489
- Mfr. Part No.:
- 1589815-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | Dualobe | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series Dualobe | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed to meet rigorous connection requirements across various applications. Boasting a dual-lobe construction, it facilitates both through-hole and surface mount configurations, allowing for seamless integration into diverse circuit designs. Engineered with precision, this product ensures robust performance under demanding conditions, while its gold plating enhances connectivity and resistance to corrosion. The connectors low halogen content and compliance with multiple industry standards, including EU RoHS and REACH regulations, underscore its commitment to safety and environmental responsibility. Whether used for prototyping or in final production, this connector promises dependable connectivity for all your electronic needs.
Dual-lobe design for increased stability in mounting
Gold plating for enhanced conductivity and durability
Low halogen content ensures environmental compliance
Capable of withstanding reflow solder processes up to 260°C
Versatile mounting options for improved design flexibility
Compliant with EU RoHS and REACH regulations for safety
Includes comprehensive compliance documentation available online
Related links
- TE Connectivity Dualobe Series Straight Board PCB Connector 2 Row
- TE Connectivity Dualobe Series Horizontal Board PCB Connector 1.27 mm Pitch, 2 Row
- TE Connectivity Dualobe Series Cable PCB Header 640 μm Pitch, 2 Row
- TE Connectivity Dualobe Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Dualobe Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Connector 2.54 mm Pitch Unshrouded
