TE Connectivity 5-103330 Series Right Angle Board PCB Header, 8 Contact(s), 100 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-110
- Distrelec Article No.:
- 304-54-129
- Mfr. Part No.:
- 5-103330-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€388.50
(exc. VAT)
€477.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €388.50 | €1.943 |
*price indicative
- RS Stock No.:
- 478-110
- Distrelec Article No.:
- 304-54-129
- Mfr. Part No.:
- 5-103330-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-103330 | |
| Product Type | PCB Header | |
| Pitch | 100μm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Row Pitch | 100μm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-103330 | ||
Product Type PCB Header | ||
Pitch 100μm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Row Pitch 100μm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity header represents the pinnacle of quality and innovation in the world of electronic components. Designed with precision and reliability in mind, it caters to a myriad of applications where performance is paramount. The unique design features and durable construction make it a go-to solution for modern connectivity needs. Manufactured to conform with strict compliance standards, this product not only ensures exceptional functionality but also aligns with global environmental directives. Its competitive edge lies in its robust solder process capability, making it ideally suited for wave soldering applications at elevated temperatures. Whether for industrial or commercial use, this product stands out as an essential addition to any component selection, promoting efficiency and long-term reliability.
Compliant with EU RoHS and ELV directives for environmental safety
Excellent thermal reliability with wave solder capability up to 265°C
Halogen content exceeds 900 ppm, ensuring durability in various conditions
Compatible with a diverse range of parts for versatile applications
Designed for seamless integration within the AMPMODU interconnection system
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
