TE Connectivity 5-1472 Series Right Angle Board PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Surface Mount
- RS Stock No.:
- 476-035
- Distrelec Article No.:
- 304-54-172
- Mfr. Part No.:
- 5-147292-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-035
- Distrelec Article No.:
- 304-54-172
- Mfr. Part No.:
- 5-147292-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | 5-1472 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series 5-1472 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Mount Header is expertly designed for reliable board-to-board connections, featuring an 8-position configuration with a right-angle orientation. Constructed for ease of use, its breakaway design allows for seamless integration into various electronics projects. The header provides superior signal transmission through its high-quality materials, ensuring lasting performance in a compact footprint. With a pitch of 2.54 mm [.1 in], this versatile connector is perfect for applications requiring efficient space management and dependable connectivity. Its black housing blends well in a wide range of applications, making it a preferred choice among design engineers looking for robustness and reliability in their interconnection solutions.
Designed for surface mount applications, enhancing installation efficiency
Constructed from LCP material for exceptional thermal and mechanical properties
Provides a secure connection with a standard profile for easy mating
Offers compatibility with various shrouds for added functionality
Delivers a high operating temperature range, suited for diverse environments
Complies with strict industry standards for reliability and safety
Packaged in quantities of 250, ideal for bulk purchasing
Features a matte finish for reduced glare in connection interfaces
Related links
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
