Molex 53290 Series Vertical Through Hole PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-797
- Distrelec Article No.:
- 304-62-638
- Mfr. Part No.:
- 53290-0980
- Manufacturer:
- Molex
Subtotal (1 tray of 800 units)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €263.53 | €0.329 |
*price indicative
- RS Stock No.:
- 469-797
- Distrelec Article No.:
- 304-62-638
- Mfr. Part No.:
- 53290-0980
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53290 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Number of Contacts | 9 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53290 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1.5A | ||
Number of Contacts 9 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board Header stands out with its compact, vertical design, making it Ideal for space-constrained applications. Engineered with a single row configuration and nine circuits, it ensures exceptional signal integrity while providing reliable connectivity across various board types. The robust construction includes a kinking tail for added security during use, and materials are selected for optimal performance. Incorporating features such as a friction lock mechanism and a low-profile design, this header is suitable for diverse electronic applications, ensuring durability with a lifespan of up to 30 mating cycles. Additionally, it is compliant with multiple industry standards, providing peace of mind regarding environmental impact and regulatory adherence.
Utilises a friction lock for enhanced connection stability
Designed for vertical orientation, optimising PCB layout
Accommodates a wide temperature range for diverse applications
Manufactured with a natural resin to ensure durability
Offers excellent compatibility with standard PCB thicknesses
Engineered for through-hole termination, simplifying the assembly process
Certified for compliance with various environmental regulations
Incorporates a shrouded design for improved safety
Related links
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
