Molex 53290 Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-647
- Distrelec Article No.:
- 304-56-788
- Mfr. Part No.:
- 53290-0480
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-647
- Distrelec Article No.:
- 304-56-788
- Mfr. Part No.:
- 53290-0480
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53290 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53290 | ||
Current 1.5A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch Board-to-Board Header is engineered for precision and reliability in varied applications, particularly in circuits demanding space efficiency. With a vertical orientation and a robust design suitable for single-row configurations, this product caters to both performance and ease of integration. The header features 4 circuits with a standardised 0.50mm square pin, ensuring a secure connection thanks to its integrated friction lock. Designed for durability and optimal electrical performance, it operates seamlessly under temperature ranges of -40° to +105°C. Additionally, the header's unique construction with kinked PC tails simplifies attachment to printed circuit boards, making it an excellent choice for new designs and prototyping alike.
Accurate circuit alignment for enhanced connection reliability
Optimised for a wide operating temperature range to suit various environments
Constructed with Durable materials for long-lasting performance
Designed to accommodate easy integration with standard PCB thicknesses
Offers a secure mechanical connection with locking features
Suitable for space-constrained applications with its Compact design
Provides low electrical resistance for efficient signal transmission
Compliant with industry regulations to support environmentally friendly initiatives
Related links
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
