Molex 53290 Series Vertical Board PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-265
- Distrelec Article No.:
- 304-62-641
- Mfr. Part No.:
- 53290-1380
- Manufacturer:
- Molex
Subtotal (1 tray of 500 units)*
€227.60
(exc. VAT)
€279.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €227.60 | €0.455 |
*price indicative
- RS Stock No.:
- 482-265
- Distrelec Article No.:
- 304-62-641
- Mfr. Part No.:
- 53290-1380
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53290 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU ELV, EU RoHS, GADSL/IMDS, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53290 | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU ELV, EU RoHS, GADSL/IMDS, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch Board-to-Board Header represents an exceptional solution for modern electronic designs. This vertical, single-row connector features a Compact footprint, making it Ideal for space-constrained applications. Ensuring reliable connections with its 0.50mm square pins and friction lock, it accommodates up to 13 circuits while maintaining robust performance. Crafted from high-quality materials, including brass and polyester, it supports a wide temperature range for versatility across various operating environments. With its thoughtful design and compliance with regulatory standards, this connector is built to support your innovative projects.
Features a vertical orientation for optimal layout flexibility
Supports PCB thicknesses of 1.60mm for compatibility with various designs
Optimised for efficient thermal performance across a broad range of temperatures
Utilises a combination of brass and tin plating for superior conductivity
Includes features for secure PCB retention, ensuring stable connections
Provides a shrouded design for additional protection against misalignment
Allows for easy mating with its keying features, reducing assembly time
Related links
- Molex 53290 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
