Molex 53290 Series Vertical Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-664
- Distrelec Article No.:
- 304-62-636
- Mfr. Part No.:
- 53290-0580
- Manufacturer:
- Molex
Subtotal (1 tray of 600 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.399 |
*price indicative
- RS Stock No.:
- 473-664
- Distrelec Article No.:
- 304-62-636
- Mfr. Part No.:
- 53290-0580
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53290 | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Housing Material | Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53290 | ||
Pitch 2mm | ||
Current 1.5A | ||
Housing Material Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board connectivity, designed specifically for applications that require a Compact interface. This vertical, single-row header is engineered for efficiency with a 2.00mm pitch, accommodating up to five circuits while ensuring robust performance. The friction lock feature guarantees secure mating, making it an excellent choice for demanding environments. Compliant with various industry standards, this product demonstrates a commitment to safety and environmental responsibility, ensuring its suitability for modern design requirements. With a maximum current rating of 1.5A and a voltage rating of 125V, this connector adeptly combines performance with space-saving design, Ideal for a range of applications requiring flexibility and durability.
Supports vertical PCB mounting for optimal space utilisation
Offers a friction lock mechanism for dependable connections
Incorporates a natural resin colour for easy identification
Constructed with robust brass and tin plating for enhanced longevity
Rated for a wide operating temperature range, ensuring reliability under varied conditions
Designed with a shrouded Interface to improve safety during operation
Facilitates 30 mating cycles, promoting extended product life
Includes a tray packaging type for efficient handling and storage
Related links
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 1 Row, Shrouded
