TE Connectivity 9665 Series Straight Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 470-036
- Distrelec Article No.:
- 304-52-226
- Mfr. Part No.:
- 966530-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€417.24
(exc. VAT)
€513.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €417.24 | €4.172 |
*price indicative
- RS Stock No.:
- 470-036
- Distrelec Article No.:
- 304-52-226
- Mfr. Part No.:
- 966530-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 9665 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 9665 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 2.8mm | ||
- COO (Country of Origin):
- PL
The TE Connectivity Headers are a high-performance solution designed specifically for PCB mount applications. This vertical, breakaway header features a 16-position configuration with a .1 in (2.54 mm) centreline, ensuring efficient board-to-board connectivity. The robust construction, including a gold plating and nickel underplating, guarantees reliable performance across a wide range of applications. With its user-friendly design, it supports easy assembly and enhances overall connectivity integrity. Moreover, the materials used are resilient, providing excellent thermal and mechanical stability, which makes this header an ideal choice for signal applications in various electronic devices. The product is not only compliant with industry standards but also offers exceptional value in terms of reliability and longevity.
Breakaway design facilitates flexible board layouts
Vertical orientation optimises space utilisation on PCBs
Compatible with various PCB thicknesses for versatile integration
Enhanced durability due to PBT GF housing material
Nickel underplating supports excellent solderability
Offers a superior operating temperature range for diverse conditions
Efficient packaging quantity of 300 units ensures convenience
Available compliance with EU RoHS directives for environmental safety
Compatible with other TE part numbers, enhancing adaptability
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
