TE Connectivity AMP-LATCH Series Vertical Through Hole Pin Connector, 50 Contact(s), Unshrouded
- RS Stock No.:
- 471-340
- Distrelec Article No.:
- 304-54-905
- Mfr. Part No.:
- 1-111547-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€271.15
(exc. VAT)
€333.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.15 | €6.779 |
*price indicative
- RS Stock No.:
- 471-340
- Distrelec Article No.:
- 304-54-905
- Mfr. Part No.:
- 1-111547-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Connector | |
| Series | AMP-LATCH | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 50 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Connector | ||
Series AMP-LATCH | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 50 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain relief cover is expertly engineered for optimum performance and reliability in connector applications. Its robust construction from glass-filled polyester ensures exceptional durability, making it an ideal choice for various environments. This cover is specifically designed to fit seamlessly over connections, providing the necessary strain relief to prevent damage to the connector pins while enhancing overall device integrity. With a sleek black finish, it not only adds a professional aesthetic but also offers compatibility with industry standards, ensuring it meets regulatory requirements. Whether you're building a new device or upgrading existing connections, this strain relief cover promises consistent, high-quality performance.
Constructed from high grade glass filled polyester for enhanced strength
Designed to minimise strain on connectors improving longevity
Sleek black finish ensures a professional appearance in any application
Compatible with leading industry standards for peace of mind
Offers effective protection against environmental factors
Easy to install saving time during assembly
Related links
- TE Connectivity AMP-LATCH Series Vertical Through Hole Pin Connector Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical PCB PCB Connector 1.27 mm Pitch, 4 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical PCB PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Header 640 μm Pitch Shrouded
