TE Connectivity AMPMODU Series Header, 16 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 471-419
- Distrelec Article No.:
- 304-47-122
- Mfr. Part No.:
- 102537-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 90 units)*
€394.90
(exc. VAT)
€485.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €394.90 | €4.388 |
*price indicative
- RS Stock No.:
- 471-419
- Distrelec Article No.:
- 304-47-122
- Mfr. Part No.:
- 102537-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material TPE | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity polarizing cover is designed to provide reliable protection for connector systems, ensuring both security and stability in connections. Crafted from robust thermoplastic material, it features a sleek black finish that not only enhances durability but also ensures a modern look suitable for various applications. With 16 positions, this cover effectively accommodates multiple configurations, making it ideal for complex electronic setups. Its resilience in operating temperatures up to 105 °C ensures that it can withstand demanding environments while maintaining performance, thus making it a dependable choice for engineers and designers alike.
Specifically designed to protect connectors from dust and damage
Compatible with a wide range of connector configurations
Features a front-side mount for easy installation
Meets industry standards for flammability and safety
Supports a broad operating temperature range for versatile use
Promotes seamless integration with existing connector systems
Offers low-profile aesthetics suitable for modern applications
Backed by comprehensive compliance documentation for peace of mind
Related links
- TE Connectivity AMPMODU Series Straight Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
