TE Connectivity 1-1470364-2 Series Cable PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row
- RS Stock No.:
- 508-913
- Distrelec Article No.:
- 304-54-911
- Mfr. Part No.:
- 1-1470364-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€249.74
(exc. VAT)
€307.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.74 | €0.832 |
*price indicative
- RS Stock No.:
- 508-913
- Distrelec Article No.:
- 304-54-911
- Mfr. Part No.:
- 1-1470364-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1470364-2 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Minimum Operating Temperature | 55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1470364-2 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Minimum Operating Temperature 55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is an essential component designed for efficient wire-to-board connectivity. Built with precision, this 12-position connector offers a 1 mm centreline, ensuring a snug fit for optimal performance. Its crimp design allows for reliable connections, accommodating various wire sizes with ease. Crafted from durable thermoplastic, this housing features a sleek white finish, perfect for enhancing the aesthetic of your project. The robust construction supports an operating temperature range of -55 to 105 °C, making it suitable for diverse applications in power and signal circuits. This versatile housing not only supports a simple and efficient integration of wires but also ensures they remain securely fastened under mechanical stress. With its exceptional design and functionality, this housing receptacle stands out as a reliable solution for electronic interconnections.
Includes a single row design for compact applications
Maintains a maximum contact current rating of 1 A
Optimised for crimp termination methods, providing a solid electrical connection
Features a both ends closed housing entry configuration to protect internal components
Allow for a flexible usage with various wire sizes like 32 – 28 AWG
Provides a UL 94V-0 flammability rating, ensuring safety compliance
Designed for cable mount applications, supporting free-hanging connectors
Related links
- TE Connectivity 1-1470 Series Cable Housing 1 mm Pitch, 1 Row
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity 2-87499 Series Straight Cable PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-1375820-5 Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity Dualobe Series Cable PCB Header 0.64 mm Pitch, 2 Row
- TE Connectivity 1-87456-9 Series Cable PCB Header 2.54 mm Pitch, 2 Row
