TE Connectivity 1-103 Series Vertical Through Hole PCB Header, 26 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 474-112
- Distrelec Article No.:
- 304-53-351
- Mfr. Part No.:
- 1-103542-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 20 units)*
€235.87
(exc. VAT)
€290.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €235.87 | €11.794 |
*price indicative
- RS Stock No.:
- 474-112
- Distrelec Article No.:
- 304-53-351
- Mfr. Part No.:
- 1-103542-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-103 | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-103 | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity HDR direct connector is designed to meet the demands of modern electronic applications, combining reliability with exceptional performance. Featuring a robust design, it ensures secure and stable connections in a variety of environments. Its innovative structure is tailored for easy installation, allowing for efficient use in space-constrained areas. With compliance to major global standards, it guarantees safety and sustainability in usage. Suitable for various industries, this connector stands out for its adaptability and high-quality construction, making it an essential choice for engineers and designers alike.
Designed for easy integration in tight spaces
Built to withstand challenging environmental conditions
Complies with EU RoHS and ELV directives for safe use
Facilitates quick and secure connections for optimal performance
Provides extensive documentation for compliance and safety assurance
Related links
- TE Connectivity 1-1035 Series Straight Through Hole Header Unshrouded
- TE Connectivity 1-1464 Series Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
