Molex 503308 Series Vertical Surface PCB Header, 44 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-009
- Distrelec Article No.:
- 304-62-353
- Mfr. Part No.:
- 503308-4410
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€5,595.89
(exc. VAT)
€6,882.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,595.89 | €1.865 |
*price indicative
- RS Stock No.:
- 472-009
- Distrelec Article No.:
- 304-62-353
- Mfr. Part No.:
- 503308-4410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503308 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503308 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex board-to-board connector is designed to deliver exceptional reliability and performance for modern electronic applications. With a slim 0.40mm pitch, this connector ensures a Compact footprint while maintaining robust functionality. It is tailored for surface mount technology, featuring dual rows that facilitate vertical stacking with precise alignment. The connector boasts a stacking height option of 0.70mm or 1.00mm, accommodating various design constraints. Built with copper alloy and gold plating, it ensures optimal conductivity and durability, making it suitable for harsh environments. The product is compliant with RoHS and REACH regulations, confirming its adherence to environmental standards, which is critical for manufacturers looking to meet global compliance requirements. Overall, this connector combines innovation with high performance, ensuring it meets the demands of contemporary electronic systems.
Compact design enhances space utilisation in electronic assemblies
Optimised for seamless integration with board-to-board applications
Durable construction ensures long-lasting performance under varying conditions
Dual row configuration provides enhanced connectivity options
Meets international compliance standards, ensuring environmental responsibility
Gold-plated contacts prevent corrosion and ensure reliable connectivity
Suitable for high-density applications with 44 circuits maximum capacity
Vertical orientation simplifies layout and design processes
Related links
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BHD Series Vertical Surface PCB Header 2 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
