Molex 503308 Series Vertical Board PCB Header, 16 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-724
- Distrelec Article No.:
- 304-56-477
- Mfr. Part No.:
- 503308-1610
- Manufacturer:
- Molex
Subtotal (1 reel of 24000 units)*
€17,710.09
(exc. VAT)
€21,783.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €17,710.09 | €0.738 |
*price indicative
- RS Stock No.:
- 478-724
- Distrelec Article No.:
- 304-56-477
- Mfr. Part No.:
- 503308-1610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503308 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503308 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact connector designed for high-density PCB applications. With a 0.40mm pitch, it supports precise and efficient electrical connections in tight spaces. Its dual-row and vertical configuration make it suitable for vertical stacking in Advanced electronic assemblies.
RoHS compliant
Low halogen
Related links
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50506 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
