Molex 503308 Series Vertical Surface PCB Header, 50 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-727
- Distrelec Article No.:
- 304-56-479
- Mfr. Part No.:
- 503308-5010
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€6,026.36
(exc. VAT)
€7,412.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,026.36 | €2.009 |
*price indicative
- RS Stock No.:
- 478-727
- Distrelec Article No.:
- 304-56-479
- Mfr. Part No.:
- 503308-5010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503308 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503308 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm pitch board-to-board connector is designed for applications demanding high-density interconnection. With its dual-row vertical stacking configuration and a Compact mated height of just 0.70mm, this connector effectively maximises space on printed circuit boards while ensuring reliable signal integrity. Tailored for surface mount technology, it caters to evolving electronic designs that require versatility and performance. The product stands out not only for its robust copper alloy construction but also for its low-halogen resin, ensuring environmental compliance without compromising on durability. Ideal for signal applications, this connector is your go-to solution for seamless integration in Compact electronic devices.
Dual-row design optimises board space usage
Vertical stacking enhances flexibility in layout
Surface mount technology ensures easy assembly
Copper alloy construction provides superior conductivity
Low-halogen material meets stringent environmental standards
Durability with a maximum of 30 mating cycles ensures longevity
Rated for a broad temperature range of -40°C to +85°C
Compact form factor suits high-density applications
Related links
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
