TE Connectivity Champ Series Right Angle Board PCB Header, 60 Contact(s), 1.27 mm Pitch, Shrouded
- RS Stock No.:
- 472-375
- Distrelec Article No.:
- 304-54-036
- Mfr. Part No.:
- 3-5175472-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€247.32
(exc. VAT)
€304.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €247.32 | €12.366 |
*price indicative
- RS Stock No.:
- 472-375
- Distrelec Article No.:
- 304-54-036
- Mfr. Part No.:
- 3-5175472-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 60 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 6.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 60 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 6.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is an essential component for efficient electronic connections, designed for a right-angle orientation with 60 positions. Ideal for board-to-board applications, this fully shrouded connector ensures secure and reliable connections in various electronic setups. It boasts a compact design with a 1.27 mm centreline, making it suitable for space-constrained environments while still maintaining high performance. With robust gold plating on the contacts and a phosphor bronze contact base, it guarantees long-lasting durability and excellent conductivity. Designed with ease of use in mind, the connector features a polarized mating alignment for hassle-free integration into your PCB designs. This innovative assembly is a product of meticulous engineering, making it a steadfast choice for a range of electronic applications.
Right-angle orientation facilitates flexible design options
Fully shrouded header type enhances protection against environmental factors
Compact centreline design optimises space on printed circuit boards
Gold contact plating ensures superior conductivity and corrosion resistance
Compliant with EU RoHS and REACH regulations for environmentally conscious use
Designed for through-hole solder termination, allowing for reliable assembly
Durable nylon housing offers resilience in various operating conditions
Mating alignment aids in effective and accurate connector placement
Capable of withstanding extreme temperatures, ensuring operational reliability
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 53073 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
