TE Connectivity AMPMODU Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-072
- Distrelec Article No.:
- 304-52-010
- Mfr. Part No.:
- 5-103414-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 136 units)*
€263.05
(exc. VAT)
€323.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €263.05 | €1.934 |
*price indicative
- RS Stock No.:
- 472-072
- Distrelec Article No.:
- 304-52-010
- Mfr. Part No.:
- 5-103414-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header, Vertical, Board-to-Board design is expertly crafted to ensure robust connectivity in various applications. Engineered with a focus on quality, this component features five positions arranged in a singular row, making it ideal for efficient space utilisation in printed circuit boards. With a fully shrouded construction and gold plating, it guarantees superior contact reliability while reducing the risk of damage during assembly. This connector is perfect for applications requiring a dependable interface, combining effective electrical performance with durable mechanical properties. Its through-hole solder termination method enhances straightforward mounting and integration, streamlining the production process. Designed for versatility, it accommodates a wide temperature range, ensuring reliable operation in diverse environments.
Offers easy integration into existing PCB designs
Features a gold-plated design for enhanced conductivity
Constructed with robust thermoplastic housing for improved durability
Supports through-hole solder termination for secure attachment
Designed to operate effectively under harsh conditions with a wide temperature range
Incorporates a fully loaded contact configuration for maximum reliability
Provides a standard connector profile for consistent performance
Ensures compatibility with various agency standards, enhancing trust in its use
Delivers excellent electrical characteristics, including high insulation resistance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
