TE Connectivity Champ Series Right Angle Board PCB Header, 30 Contact(s), 1.27 mm Pitch, Shrouded
- RS Stock No.:
- 503-772
- Distrelec Article No.:
- 304-54-035
- Mfr. Part No.:
- 3-5175472-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€254.10
(exc. VAT)
€312.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €254.10 | €12.705 |
*price indicative
- RS Stock No.:
- 503-772
- Distrelec Article No.:
- 304-54-035
- Mfr. Part No.:
- 3-5175472-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 30 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 6.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 30 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 6.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for right-angle, board-to-board applications, featuring 30 positions and a compact 1.27 mm centreline. With a fully shrouded design, it ensures reliable connections while maintaining a low profile. Its robust construction, utilising high-quality materials, allows for operation within a wide temperature range from -55°C to 85°C, making it versatile for various electronic applications. The header supports industry-standard operating voltage of 250 VAC and is ideal for signal circuit applications. By integrating seamless performance with ease of use, this component promises enhanced connectivity solutions for modern electronic devices.
Utilises brass material for superior PCB retention
Features gold (Au) plating for enhanced conductivity and durability
Offers through-hole solder termination for reliability
Designed with a mating alignment feature for easy connections
Constructed from nylon 66 GF for improved strength and flexibility
Complies with UL standards, ensuring safety and performance
Delivered in packaging of 150 pieces for efficient inventory management
Polarized mating alignment types facilitate error-proof assembly
No sealable option, catering to specific application requirements
Compatible with other components in the CHAMP .050 Series I
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-5175472 Series Board PCB Header 500 μm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
