TE Connectivity 53073 Series Right Angle Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-864
- Distrelec Article No.:
- 304-54-248
- Mfr. Part No.:
- 530733-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€1,851.35
(exc. VAT)
€2,277.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,851.35 | €308.558 |
*price indicative
- RS Stock No.:
- 469-864
- Distrelec Article No.:
- 304-54-248
- Mfr. Part No.:
- 530733-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 53073 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 53073 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an essential component for efficient board-to-board connectivity, facilitating seamless electrical connections in a multitude of applications. Designed with a right-angle orientation, this connector not only ensures space-saving advantages but also simplifies the overall assembly process. Boasting a robust construction that includes a partially shrouded header design, it provides reliable stability and secure mating. The product features 60 positions and is specifically crafted for a 1.27 mm centreline, making it an ideal choice for high-density circuit layouts. With gold plating on the contact mating area, users can expect exceptional conductivity and resistance to corrosion. This connector is an asset for any electronic assembly, combining both functionality and durability in its design.
Right-angle orientation optimises space utilisation on the PCB
Partially shrouded design enhances mating security and stability
Gold plating ensures superior conductivity and longevity
Compatible with a variety of circuit applications, including power and signal
Constructed with high-quality materials for enhanced performance
Designed to meet stringent industry standards for reliability
Simple integration into existing designs streamlines assembly
Low-halogen materials reflect a commitment to environmental compliance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 530733 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 530733 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity 316229-2 Series Right Angle Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 531722 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
