TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 472-530
- Distrelec Article No.:
- 304-50-744
- Mfr. Part No.:
- 350837-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-530
- Distrelec Article No.:
- 304-50-744
- Mfr. Part No.:
- 350837-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Tail Pin Length | 5.09mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Tail Pin Length 5.09mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile and high-performance connector designed for efficient wire-to-board applications. Featuring a fully shrouded design and a 15-position matrix, this connector ensures reliable connections with minimal risk of contact failure. Engineered for a vertical PCB mounting orientation, it facilitates ease of integration into various electronic designs. Constructed from durable nylon, it withstands demanding conditions, with an operating temperature range up to 105°C. The innovative locking tab design enhances mating retention, while the gold-plated contacts deliver exceptional conductivity. This product stands out in the Universal MATE-N-LOK series by offering robust functionality in power circuit applications, making it an excellent choice for reliable connections in commercial and industrial settings.
Compatible with both CSA and UL standards for assurance of quality
Natural colour provides a discreet integration in any PCB design
Round contact shape allows for secure and stable connections
Constructed from low halogen materials, promoting environmental safety
Polarisation features enhance ease of use during installation
Molded from high-performance nylon for enhanced durability
Solderable through-hole termination method simplifies assembly
The robust design supports a variety of connector hardware and related components
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
