TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-680
- Distrelec Article No.:
- 304-63-877
- Mfr. Part No.:
- 1-2355186-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 95 units)*
€225.14
(exc. VAT)
€276.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €225.14 | €2.37 |
*price indicative
- RS Stock No.:
- 472-680
- Distrelec Article No.:
- 304-63-877
- Mfr. Part No.:
- 1-2355186-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exceptional solution designed for vertical, board-to-board applications. With its 10 positions and a compact 2 mm centreline, this connector excels in space-sensitive environments. Constructed with high-quality materials, it ensures reliable connectivity for signal transfer while withstanding harsh operational conditions. The breakaway header type is equipped for through-hole soldering, making it straightforward to integrate into various PCB designs. It stands out not just for its technical specifications but also for ensuring a reliable electrical connection across applications. With a robust operating temperature range from -40°C to 125°C and compliance with international standards, this product delivers both versatility and durability for modern electronic assemblies.
Ideal for board-to-board connections in compact spaces
Ensures a secure connection with a breakaway design
Optimised for through-hole soldering methods
Complies with UL and EU safety standards for peace of mind
Facilitates high-performance electrical connections across various environmental conditions
Constructed from durable materials for enhanced longevity
Compatible with a wide range of PCB layouts and configurations
Features superior gold plating for improved conductivity
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
