TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-180
- Distrelec Article No.:
- 304-53-466
- Mfr. Part No.:
- 1-2355184-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 87 units)*
€238.00
(exc. VAT)
€292.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €238.00 | €2.736 |
*price indicative
- RS Stock No.:
- 526-180
- Distrelec Article No.:
- 304-53-466
- Mfr. Part No.:
- 1-2355184-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header exemplifies superior design and functionality, making it an ideal solution for board-to-board connectivity. Engineered for vertical orientation, this component features a robust 10-position configuration with a compact 2 mm centreline. The breakaway design allows for flexible assembly options, while the gold-plated contacts ensure reliable signal transmission and durability. With a high operating temperature range and resistance to harsh conditions, this connector is suitable for various applications, from consumer electronics to industrial machinery. The thermoplastic housing and nickel-plated contacts provide added resilience, ensuring a long-lasting performance even under challenging environments. This product not only meets the rigorous industry standards but also reflects a commitment to quality and innovation that defines excellence in electronic connectivity.
Offers a reliable board-to-board connection for enhanced performance
Designed with a vertical orientation to maximise space efficiency
Breakaway feature allows for easy assembly and integration
Gold plating on contacts provides superior conductivity and longevity
Electrical characteristics suit a variety of operational needs
Thermoplastic housing contributes to durability and resilience
High-temperature rating ensures functionality in extreme conditions
Meets UL compliance, reinforcing product safety and reliability
Versatile application across various sectors from hobbyist projects to professional engineering
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
