TE Connectivity Economy Power Series Vertical Board PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-995
- Distrelec Article No.:
- 304-63-936
- Mfr. Part No.:
- 1744110-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€281.47
(exc. VAT)
€346.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.47 | €0.563 |
*price indicative
- RS Stock No.:
- 472-995
- Distrelec Article No.:
- 304-63-936
- Mfr. Part No.:
- 1744110-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Current 8A | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a finely engineered connector designed for vertical wire-to-board applications, offering a robust solution for managing electrical connections across various settings. With its sleek, rectangular shape and partially shrouded design, it is adept at handling the demands of modern electronic assemblies. The connector features a convenient 10-position configuration that meets the stringent requirements for efficient power delivery, ensuring effective performance in compact spaces. Its durable construction includes nickel underplating and a natural body colour, enhancing both longevity and performance under varying conditions. This product is perfect for applications requiring reliable connectivity, providing an optimal balance of functionality and versatility for a wide array of industrial uses.
Designed for easy integration into vertical PCB layouts
Boasts a reliable locking tab for secure mating
Constructed from high-quality PBT material for durability
Features a compact design ideal for space-constrained environments
Offers precise polarization to simplify alignment during installation
Suitable for both through-hole and soldering termination methods
Ensures efficient power transfer with high current ratings
Complies with various industry standards for safety and reliability
Provided in bulk packaging for convenience and efficiency
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
