TE Connectivity Economy Power Series Vertical Board PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-999
- Distrelec Article No.:
- 304-58-211
- Mfr. Part No.:
- 1744487-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-999
- Distrelec Article No.:
- 304-58-211
- Mfr. Part No.:
- 1744487-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.78mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Current 8A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.78mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header stands as a reliable solution for wire-to-board connectivity, designed to accommodate 8 positions with a centreline of 3.96 mm. Its vertical orientation allows for efficient use of space on printed circuit boards, making it a practical choice for compact designs. Built with economy power specifications, this connector features a partially shrouded header type, enhancing protection and usability in varying conditions. The durable construction, including a grey housing material, ensures longevity, while the straightforward termination method simplifies installation, making it suitable for a wide range of applications. Whether its for commercial electronics or industrial systems, this header combines functionality with an ease of integration, reflecting the demands of modern engineering.
Designed for vertical mounting to save space on circuit boards
Compatible with a variety of wire-to-board applications
Partially shrouded header type enhances contact protection
Features a robust grey housing material for durability
Optimised for a wide operating temperature range
Easy installation with through hole solder termination method
Constructed to meet high safety and performance standards
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
