TE Connectivity Faston Series Straight PCB Header
- RS Stock No.:
- 473-008
- Distrelec Article No.:
- 304-49-311
- Mfr. Part No.:
- 1-926539-6
- Manufacturer:
- TE Connectivity
Subtotal (100 units, in packs of 100)*
€233.89
(exc. VAT)
€287.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.89 | €2.339 |
*price indicative
- RS Stock No.:
- 473-008
- Distrelec Article No.:
- 304-49-311
- Mfr. Part No.:
- 1-926539-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Faston | |
| Product Type | PCB Header | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Faston | ||
Product Type PCB Header | ||
Housing Material Nylon | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity faston connector is designed for reliable performance in various applications, providing exceptional durability and ease of use. Constructed from high-quality nylon, it ensures strong insulation while also being lightweight. Perfect for automated settings, it features a user-friendly design that enables quick installation, making it ideal for both professionals and DIY enthusiasts. With a commitment to compliance with EU RoHS and ELV directives, it reflects a dedication to environmental responsibility without compromising on quality. This connector is obsolete, yet it still offers a host of features that cater to the needs of modern electrical systems. Whether you're undertaking a small project or a larger installation, this connector stands out with its excellent compatibility and solder process capability.
Nylon construction ensures robust insulation and durability
Designed for quick installation to save time during projects
Complies with EU RoHS and ELV directives, promoting environmental responsibility
Lightweight design facilitates easy handling and installation
Offers exceptional compatibility with a variety of electrical systems
Related links
- TE Connectivity Natural
- TE Connectivity Faston Series Straight Cable Housing, 1 Contact(s)
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
- TE Connectivity Faston Series Female Crimp Contact
- TE Connectivity Faston Series Female Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Crimp Contact 10 AWG Max
- TE Connectivity Natural
