TE Connectivity Faston Series Straight Cable Housing, 1 Contact(s)

Subtotal (1 bag of 200 units)*

€232.54

(exc. VAT)

€286.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€232.54€1.163

*price indicative

RS Stock No.:
468-956
Distrelec Article No.:
304-61-212
Mfr. Part No.:
1982857-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

Faston

Housing Material

Polybutylene Terephthalate

Number of Contacts

1

Orientation

Straight

Mount Type

Cable

Termination Type

Crimp

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
IN
The TE Connectivity Receptacle connector combines high performance with reliable functionality in a compact design. Ideal for various applications, it features a robust and durable housing made from PBT, ensuring long-lasting use even in challenging environments. This connector is designed for cable mounting, providing flexibility without compromising on stability. With a striking red finish and a single position layout, it stands out in any setup while effectively securing electrical connections. The FASTON 187 series crimp terminal housing exemplifies quality engineering, making it an excellent choice for professionals seeking dependable components in their projects.

Constructed from high-quality PBT material for enhanced resilience

Designed for easy cable mounting, facilitating straightforward installation

Compatible with a variety of other components within the FASTON series

Offers a visually distinctive red colour that aids in quick identification

Features a single position layout, optimising space in tight configurations

Ensures effective connectivity with a reliable mechanical attachment mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy