TE Connectivity 172257 Series Straight Housing, 20 Contact(s), Unshrouded
- RS Stock No.:
- 473-166
- Distrelec Article No.:
- 304-49-396
- Mfr. Part No.:
- 172257-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 55 units)*
€230.04
(exc. VAT)
€282.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €230.04 | €4.183 |
*price indicative
- RS Stock No.:
- 473-166
- Distrelec Article No.:
- 304-49-396
- Mfr. Part No.:
- 172257-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 172257 | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 172257 | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Cap assembly is designed for seamless integration into various applications, combining robust construction with precise engineering. With its exceptional capability and compliance with EU RoHS and ELV directives, this product ensures safety and reliability for users. It offers a low halogen content, making it an environmentally friendly choice for those prioritising sustainability. Backed by TEs commitment to innovation, this product is crafted to meet the strictest standards, ensuring superior performance and durability in demanding scenarios. Whether that be automotive or industrial sectors, this product is engineered to deliver excellence while maintaining ease of use and compatibility with existing technologies.
Engineered for wave soldering capability up to 240°C
Complies with the EU RoHS Directive for reduced hazardous materials
Low halogen content guarantees environmental safety
Compatible with a wide range of DLI connectors
Meets the stringent requirements of EU REACH regulations
Supports various applications including industrial and automotive
Backed by thorough compliance documentation for peace of mind
Related links
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch Shrouded
- TE Connectivity 1612052 Series Straight Housing Unshrouded
- Molex 20 Way, 2 Row Straight
- TE Connectivity Dynamic 3000 Series Straight Housing, 10 Contact(s)
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Straight Housing, 8 Contact(s)
- TE Connectivity 172258 Series Straight Housing Shrouded
- TE Connectivity CST100 Series Straight Housing Shrouded
