TE Connectivity 5176375 Series Board PCB Header, 60 Contact(s)
- RS Stock No.:
- 473-533
- Distrelec Article No.:
- 304-65-280
- Mfr. Part No.:
- 5176375-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€212.59
(exc. VAT)
€261.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.59 | €14.173 |
*price indicative
- RS Stock No.:
- 473-533
- Distrelec Article No.:
- 304-65-280
- Mfr. Part No.:
- 5176375-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5176375 | |
| Number of Contacts | 60 | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5176375 | ||
Number of Contacts 60 | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Innovative connector is designed to enhance the performance and reliability of your electronic applications. Featuring a robust design, it provides excellent connectivity while ensuring ease of installation. With its compact form factor, this connector fits perfectly into tight spaces without compromising functionality. The product's internal components undergo rigorous testing, ensuring compliance with the highest industry standards. Its versatile specifications make it suitable for a variety of applications, guaranteeing long-lasting durability and exceptional performance.
Designed to withstand challenging operating environments
Suitable for wave soldering processes up to 265°C
Low halogen content aligns with environmental best practices
Subject to stringent compliance with EU RoHS and REACH regulations
Offers clear visibility of internal connections for troubleshooting
Provides an internal description to help identify product usage
Related links
- TE Connectivity 5176378 Series Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-102557 Series Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-877 Series Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 3-5177 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
