Molex 502426 Series Vertical Board PCB Header, 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 473-539
- Distrelec Article No.:
- 304-56-445
- Mfr. Part No.:
- 502426-0810
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€223.60
(exc. VAT)
€275.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €223.60 | €0.745 |
*price indicative
- RS Stock No.:
- 473-539
- Distrelec Article No.:
- 304-56-445
- Mfr. Part No.:
- 502426-0810
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502426 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502426 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack BTB Receptacle is a Compact board-to-board connector designed for high-density applications. It features 8 circuits arranged in two rows and a 1.00mm stacking height, making it suitable for space-saving electronic designs. With solder tabs for added mechanical stability, this connector ensures reliable and secure board connections.
RoHS compliant
Low halogen
Related links
- Molex 502426 Series Vertical Surface PCB 400 μm Pitch Unshrouded
- Molex 502426 Series Vertical Surface Mount Receptacles 400 μm Pitch Unshrouded
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50547 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Surface PCB Header 400 μm Pitch, 2 Row
- Molex 50418 Series Vertical Board PCB Header 2 Row, Unshrouded
