Molex 50242 Series Vertical Board PCB Socket, 60-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-774
- Distrelec Article No.:
- 304-62-295
- Mfr. Part No.:
- 502426-6010
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-774
- Distrelec Article No.:
- 304-62-295
- Mfr. Part No.:
- 502426-6010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50V | |
| Series | 50242 | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC Contains SVHC: No, Low-Halogen, ELV and RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50V | ||
Series 50242 | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC Contains SVHC: No, Low-Halogen, ELV and RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex connector offers unparalleled performance and reliability in board-to-board applications. Designed specifically for efficient connectivity, it features a slim profile that allows for optimal space-saving on your PCB. With a precise 0.40mm pitch, this solution is Ideal for modern electronic devices where space is at a premium. The connector ensures secure connections through its dual-row configuration and a loading capacity of 60 circuits, making it a dependable choice for various applications. Furthermore, its surface mount termination style simplifies assembly while maintaining exceptional durability. Engineered to meet stringent RoHS and environmental compliance requirements, it is a sustainable choice for manufacturers committed to eco-conscious practices. Embrace cutting-edge connectivity with this connector, which strikes the perfect balance between compactness and performance.
SlimStack™ design optimises space on the PCB
Dual-row configuration enhances connection density
Surface mount style facilitates quick and easy assembly
Durability tested for extensive mating cycles
Secure and reliable connections through thoughtful design
Compatible with various applications ensuring versatility
Supports environmental compliance for responsible manufacturing
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 400 μm Pitch Surface Mount
