Molex 50242 Series Vertical Surface PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row
- RS Stock No.:
- 472-194
- Distrelec Article No.:
- 304-62-292
- Mfr. Part No.:
- 502426-2410
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€1,242.00
(exc. VAT)
€1,527.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,242.00 | €0.621 |
*price indicative
- RS Stock No.:
- 472-194
- Distrelec Article No.:
- 304-62-292
- Mfr. Part No.:
- 502426-2410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50242 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50242 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Connector redefines precision connectivity in Compact electronic designs. Engineered for optimal performance, this high-density connector offers a unique dual-row, vertical configuration that facilitates seamless circuit integration. Its reduced stacking height of 1.00mm ensures that your designs maintain a slim profile without compromising on functionality. Ideal for applications requiring reliable board-to-board connections, this connector features state-of-the-art solder tabs and an impressive durability rate, making it suitable for the most demanding electronic environments. The integration of high-quality materials, such as phosphor bronze and gold plating, guarantees excellent conductive properties while maintaining superior resistance against environmental stressors. Enhance your projects with a connector that embodies innovation and reliability, paving the way for future electronics.
Optimised for space-constrained applications while ensuring robust connectivity
Dual-row design enhances circuit connectivity without compromising layout efficiency
Durability rating of 30 mating cycles provides longevity in high-use scenarios
Solder tab integration promotes excellent solderability and assembly ease
Compliant with RoHS and Halogen-Free standards, ensuring environmental responsibility
Surface mount configuration allows for efficient PCB assembly and layout designs
Supports a wide operating temperature range to accommodate diverse applications
Designed to mate effortlessly with compatible headers, ensuring reliable connections
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
