Molex 50242 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 469-655
- Distrelec Article No.:
- 304-56-454
- Mfr. Part No.:
- 502426-5030
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,725.10
(exc. VAT)
€4,581.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,725.10 | €1.242 |
*price indicative
- RS Stock No.:
- 469-655
- Distrelec Article No.:
- 304-56-454
- Mfr. Part No.:
- 502426-5030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 5V | |
| Series | 50242 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 5V | ||
Series 50242 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered for precision in applications requiring Compact connectivity solutions. Designed with a 0.40mm pitch and a surface mount configuration, this dual row receptacle offers a vertical orientation Ideal for streamlined PCB layouts. With a stacking height of just 1.00mm, its optimised for space efficiency while maintaining a robust 50-circuit capacity. The implementation of solder tabs and vacuum tape enhances the reliability of the connections, ensuring longevity in demanding environments. Not only does this product comply with industry standards such as EU RoHS and REACH, but its low-halogen status further underscores a commitment to environmentally responsible technology. Tailored for multiple interfacing, its an essential component in modern board-to-board communication.
Optimised for surface mount applications, ensuring minimal footprint on your PCB
Dual row configuration enables high-density connections without compromising performance
Engineered for durability, supporting up to 30 mating cycles for repeated use
Competitively designed for both board-to-board and signal applications
Constructed with phosphor bronze for superior electrical conductivity
Mates seamlessly with 0.40mm pitch SlimStack vertical plugs for versatile connections
Temperature range supports -40° to +85°C for various operating conditions
Embossed tape packaging provides convenient robotic placement for production efficiency
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
