TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 9 Contact(s), 4.14 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 472-948
- Distrelec Article No.:
- 304-50-136
- Mfr. Part No.:
- 1-770876-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 45 units)*
€256.60
(exc. VAT)
€315.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €256.60 | €5.702 |
*price indicative
- RS Stock No.:
- 472-948
- Distrelec Article No.:
- 304-50-136
- Mfr. Part No.:
- 1-770876-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for seamless integration in wire-to-board applications, providing a robust connection system featuring a fully shrouded design. With nine positions arranged in a three-row configuration, it ensures reliable signal transmission and ease of installation. Crafted with gold-plated contacts, this connector supports durable performance in demanding environments, making it ideal for various industrial applications. The practical dimensions and vertical orientation allow for flexible PCB placement, and the high operating voltage capability of up to 600 VDC ensures it meets the requirements of modern electronic circuits. The connector's low halogen content and compliance with multiple environmental regulations further enhance its appeal for eco-conscious projects.
Offers a fully shrouded header type to protect against accidental disconnection
Features nickel underplating for enhanced contact durability
Provides round contact shape for improved mating alignment
Includes chamfered edges for easier mating during installation
Designed for thorough-hole solder termination method for secure PCB attachment
Constructed from high-quality nylon housing for increased resilience
Configured for efficient electrical current rating up to 9.5 A
Compatible with a wide range of connectors within the Mini-Universal MATE-N-LOK series
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
