TE Connectivity 1-1464 Series Header, 26 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 508-392
- Mfr. Part No.:
- 1-146492-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€231.02
(exc. VAT)
€284.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.02 | €23.102 |
*price indicative
- RS Stock No.:
- 508-392
- Mfr. Part No.:
- 1-146492-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1464 | |
| Product Type | Header | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1464 | ||
Product Type Header | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Connector is meticulously crafted to meet the evolving demands of modern applications, ensuring both reliability and performance. Featuring a robust design, this product integrates seamlessly into various systems, facilitating effortless connections that withstand the rigours of industrial environments. The innovative engineering behind this product guarantees not only functionality but also compliance with essential regulations, making it a reliable choice for professionals. With its versatile application across multiple platforms, this connector offers users unparalleled flexibility, simplifying integration in complex assemblies. Its commitment to quality ensures longevity, allowing businesses to invest confidently in their operations.
Designed for easy integration in diverse systems
Constructed to withstand high temperature soldering processes
Guarantees compliance with key environmental directives
Offers flexibility for use in various industrial applications
Provides clear usage guidelines to enhance safety
Maintains high reliability with a proven track record
Supports recycling initiatives for environmental responsibility
Related links
- TE Connectivity 1-103 Series Vertical Through Hole PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
