TE Connectivity 1-1437 Series Header, 10 Contact(s), 1 Row
- RS Stock No.:
- 474-159
- Distrelec Article No.:
- 304-63-825
- Mfr. Part No.:
- 1-1437049-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€255.31
(exc. VAT)
€314.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.31 | €6.383 |
*price indicative
- RS Stock No.:
- 474-159
- Distrelec Article No.:
- 304-63-825
- Mfr. Part No.:
- 1-1437049-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1437 | |
| Product Type | Header | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1437 | ||
Product Type Header | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Termination Type IDC | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Innovative component from TE Connectivity underscores reliability and efficiency within your projects. Designed to meet the rigorous demands of modern applications, the product combines cutting-edge engineering with industry compliance to ensure a seamless integration into various systems. Its robust design not only promises durability but also ensures optimal performance, making it an ideal choice for engineers and developers alike. With a commitment to quality, this component stands out for its advanced features, ensuring users can confidently incorporate it into their designs. Whether you are working on a specific project or require a dependable solution for general use, this product is engineered to deliver exceptional results, solidifying its standing as a leading choice in the marketplace.
Wave solder capability supports high-performance assembly processes
Constructed with materials ensuring compliance with EU legislation
Offers superior functionality in demanding environments
Halogen content exceeds the threshold, indicating thoughtful material selection
Designed with user safety in mind, minimizing risk during handling
Related links
- TE Connectivity 1-1437 Series Ribbon Cable 8, 100 ft Length
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-158603 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-21322 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-284 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1-873 Series Vertical Board PCB Header Unshrouded
