TE Connectivity HPI Series Right Angle Board PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-101
- Distrelec Article No.:
- 304-48-276
- Mfr. Part No.:
- 1-1775469-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€1,201.18
(exc. VAT)
€1,477.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,201.18 | €2.002 |
*price indicative
- RS Stock No.:
- 468-101
- Distrelec Article No.:
- 304-48-276
- Mfr. Part No.:
- 1-1775469-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | HPI | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 1mm | |
| Mating Pin Length | 3.53mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series HPI | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 15 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 1mm | ||
Mating Pin Length 3.53mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Highly versatile PCB mount header is designed for right-angle, wire-to-board applications, featuring a robust 15-position arrangement. Crafted for reliability, this fully shrouded connector ensures optimal signal integrity and is suitable for various industry applications. With a 2 mm centreline pitch, it caters to space-constrained designs while maintaining excellent electrical performance. Ideal for use in printed circuit boards, it combines a natural colour housing with superior materials for enhanced durability. The products thoughtful engineering provides effective mating retention without compromising ease of assembly, allowing for efficient installation in a range of electronic devices.
Offers high durability with a fully shrouded design
Designed for easy integration in space restricted applications
Ensures reliable electrical performance for signal transmission
Facilitates straightforward installation with effective mating retention
Crafted from premium materials for longevity and resistance to wear
Compatible with various PCB assembly methods to suit different projects
Meets stringent industry standards for safety and quality assurance
Related links
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
