TE Connectivity HPI Series Right Angle Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-232
- Mfr. Part No.:
- 1775469-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€628.33
(exc. VAT)
€772.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €628.33 | €1.047 |
*price indicative
- RS Stock No.:
- 501-232
- Mfr. Part No.:
- 1775469-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 1mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.53mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 1mm | ||
Contact Gender Male | ||
Mating Pin Length 3.53mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an innovative solution designed for right-angle wire-to-board applications, optimising space and functionality. Featuring a fully shrouded design, this connector ensures robust signal integrity, essential for demanding electronic environments. Made from high-quality materials, it boasts natural colour and excellent resistance to operational stresses. With its 7-position capacity and 2 mm centreline pitch, this header delivers exceptional connectivity while maintaining a compact footprint. Ideal for use in various applications, it effectively supports modern circuit requirements whilst navigating tight spaces. Additional benefits include a sturdy construction, designed to withstand temperatures ranging from -25 to 85 °C, making it suitable for diverse operating conditions. Experience reliability and performance combined in one compact, efficient solution.
Designed for surface mount applications to streamline installation
Polarisation features enhance mating accuracy, providing ease of use
Crafted with a natural finish to blend seamlessly in numerous environments
Nickel-plated contacts ensure optimal conductivity over time
Square post dimensions support flexible termination methods
Reflow solder capability allows for high-temperature processing
Solder peg retention enhances board stability during assembly
UL 94V-0 rated material contributes to fire safety compliance
Packaging in reels ensures efficient handling and storage
Related links
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Cable PCB Header 2.5 mm Pitch Shrouded
