TE Connectivity 2-7670 Series Vertical Board PCB Header, 228 Contact(s), 640 μm Pitch, Shrouded
- RS Stock No.:
- 474-308
- Distrelec Article No.:
- 304-53-852
- Mfr. Part No.:
- 2-767004-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 6 units)*
€843.91
(exc. VAT)
€1,038.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €843.91 | €140.652 |
*price indicative
- RS Stock No.:
- 474-308
- Distrelec Article No.:
- 304-53-852
- Mfr. Part No.:
- 2-767004-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-7670 | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Housing Material | LCP | |
| Number of Contacts | 228 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 640μm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-7670 | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 11.5A | ||
Housing Material LCP | ||
Number of Contacts 228 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 640μm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 6V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is engineered for seamless integration in board-to-board applications, delivering reliable connections in a compact design. Constructed from durable LCP, this connector combines lightweight materials with robust performance, making it ideal for high-speed signal transfer. Its vertical orientation and fully shrouded header type ensure optimal space efficiency on printed circuit boards, while the sophisticated dual beam contact design enhances mating reliability. This connector stands out in its class for supporting data rates up to 10 Gb/s without compromising on signal integrity, making it a reliable choice for modern electronic applications.
Designed for superior mating retention with a polarized alignment
Incorporates nickel underplaying for enhanced contact durability
Optimized for surface mount technology, facilitating easy assembly
Low halogen content ensures environmental compliance
Meets rigorous industry standards including CSA and UL certifications
Related links
- TE Connectivity 2-7670 Series Vertical Board PCB Header 640 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 640 μm Pitch Surface Mount
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
