TE Connectivity MATE-N-LOK Series Right Angle Panel PCB Header, 120 Contact(s), 1.9 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-864
- Distrelec Article No.:
- 303-27-098
- Mfr. Part No.:
- 1-531721-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€791.18
(exc. VAT)
€973.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €791.18 |
*price indicative
- RS Stock No.:
- 467-864
- Distrelec Article No.:
- 303-27-098
- Mfr. Part No.:
- 1-531721-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 1.9mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Row Pitch | 1.9mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: (M55302/110-31) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 1.9mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Row Pitch 1.9mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: (M55302/110-31) | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 row box pin connector is designed for reliable connections in demanding applications. Featuring a robust design and a configuration of 140 positions, this connector ensures secure and efficient electrical connectivity. The connector complies with military specifications, ensuring it meets rigorous standards for durability and performance in harsh environments. Ideal for a variety of applications, it provides a dependable solution for users seeking quality and consistency in their electronic assemblies. The thoughtful engineering behind this connector guarantees ease of use and installation, while its versatility allows it to cater to the unique requirements of various sectors.
Offers a configuration of 140 positions for enhanced connectivity options
Engineered to meet military specifications, providing exceptional reliability
Facilitates wave solder capabilities, ensuring compatibility with advanced soldering processes
Compliant with EU regulations, ensuring suitability in various global markets
Constructed to safely handle elevated temperatures up to 265°C during soldering
Allows for seamless integration into diverse electronic systems and applications
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
