TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-778
- Distrelec Article No.:
- 304-64-031
- Mfr. Part No.:
- 2842116-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 174 units)*
€279.52
(exc. VAT)
€343.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €279.52 | €1.606 |
*price indicative
- RS Stock No.:
- 474-778
- Distrelec Article No.:
- 304-64-031
- Mfr. Part No.:
- 2842116-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for precision and reliability, embodying the perfect solution for board-to-board applications. With its right-angle orientation and five-position configuration, it offers a compact design that integrates seamlessly into various circuit layouts. The AMPMODU 2 mm series design features breakaway capabilities, making it ideal for modular systems where adaptability is key. Constructed with durable materials, this connector not only ensures a robust electrical connection but also withstands harsh environmental conditions. Operating effectively within a range of -40 to 125 °C, it meets the demands of modern electronics. Its gold-plated contacts and nickel underplaying enhance conductivity while ensuring longevity, making it an excellent choice for engineers seeking performance and dependability.
Right angle orientation enhances space efficiency on PCBs
Breakaway header type allows for customizable configurations
Constructed from thermoplastic for increased resilience
Compatible with UL standards for safety and reliability
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
