TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-216
- Distrelec Article No.:
- 304-52-424
- Mfr. Part No.:
- 1-480702-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 800 units)*
€237.85
(exc. VAT)
€292.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.85 | €0.297 |
*price indicative
- RS Stock No.:
- 475-216
- Distrelec Article No.:
- 304-52-424
- Mfr. Part No.:
- 1-480702-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Cable | |
| Row Pitch | 6.35mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Cable | ||
Row Pitch 6.35mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity universal mate-n-lok housing connector is designed to facilitate seamless crimp connections for both wire-to-board and wire-to-wire applications. Crafted with durability in mind, this rectangular connector features a robust nylon body, ensuring reliable performance even in demanding conditions. With a four-position configuration, it offers versatile connectivity solutions, making it ideal for a range of electronic projects. The connector is compliant with leading industry standards, including UL 94V-2 flammability ratings, confirming its suitability for diverse applications. Optimised for ease of installation, this connector not only enhances the functionality of your circuitry but also supports a wide temperature range, ensuring that it performs consistently in varying environmental conditions.
Designed for effortless crimp connections, enhancing assembly efficiency
Suitable for both wire-to-board and wire-to-wire connectivity options
Made from high-quality nylon for exceptional durability and longevity
Features a compact four-position design, perfect for space-constrained applications
Operates effectively across an extensive temperature range of -55°C to 105°C
Compliant with RoHS and various industry standards for assured quality
Low halogen content ensures a lower environmental impact
Related links
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Horizontal Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity 6.35 mm Pitch 1 Row Straight
