TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-264
- Distrelec Article No.:
- 304-52-409
- Mfr. Part No.:
- 1-350777-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€281.87
(exc. VAT)
€346.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.87 | €0.47 |
*price indicative
- RS Stock No.:
- 526-264
- Distrelec Article No.:
- 304-52-409
- Mfr. Part No.:
- 1-350777-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Termination Type | Crimp | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Termination Type Crimp | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing connector is designed for reliable and efficient crimping in wire-to-board and wire-to-wire applications. Ideal for versatile use, it meets stringent UL 94V-0 flame standards, ensuring safety and durability in high-performance environments. With a compact design featuring two positions and a single row configuration, this connector is well-suited for various electronic projects and industrial applications. The robust nylon housing and defined specifications provide excellent resistance to a range of operational temperatures, making it reliable in both extreme cold and heat. Enhanced by user-friendly features, it is perfect for applications requiring secure contact retention while maintaining ease of installation.
Compact two-position connector ideal for space-limited applications
Constructed from durable nylon for enhanced environmental resistance
Crimp termination method ensures a secure electrical connection
Compatible with various mounting types, facilitating versatile installations
Designed to operate within a wide temperature range for reliable performance
UL recognised for added safety and compliance in electrical applications
Low halogen material offers a safer profile for environmentally conscious projects
Part of the Universal MATE-N-LOK series, promoting compatibility with existing components
Related links
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
